895-040-524-101

Heilind Number:EDA895-040-524-101
Manufacturer:EDAC
Manufacturer Number:895-040-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for efficient signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for use in diverse environments. Its straight mount orientation offers easy installation, making it ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.