895-040-524-404

Heilind Number:EDA895-040-524-404
Manufacturer:EDAC
Manufacturer Number:895-040-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-524-404

Detailed Description

Experience seamless connectivity with our high-performance black Board-To-Board PCB Connector, designed for optimal power transmission. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation in a variety of environments. Featuring a single row layout with 40 copper alloy contact positions, it guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its straight mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in this essential component for seamless electronic connections in any application.