895-040-524-502

Heilind Number:EDA895-040-524-502
Manufacturer:EDAC
Manufacturer Number:895-040-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-524-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for optimal functionality, this connector features 40 positions in a 2-row configuration, ensuring seamless data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your electronic assemblies with this essential connector for seamless and reliable data transmission.