895-040-524-503

Heilind Number:EDA895-040-524-503
Manufacturer:EDAC
Manufacturer Number:895-040-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-524-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-524-503

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Boasting a sleek black design, it's not only visually appealing but also offers durability with a housing material of UL 94V-0 Polyphenylene Sulfide. Featuring two rows and a total of 40 positions, this connector ensures seamless communication between boards. Crafted with precision, it guarantees optimal conductivity with contact material made of Copper Alloy. The .1-inch pitch and .2-inch row spacing further enhance its functionality, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Elevate your connectivity game with this essential component.