895-040-524-804

Heilind Number:EDA895-040-524-804
Manufacturer:EDAC
Manufacturer Number:895-040-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-524-804

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector, boasting a sleek black finish that adds a touch of sophistication to your electronics. With a conveniently low amperage of 3A, it ensures efficient power transmission while maintaining safety. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting performance in various environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable and precise connections for up to 40 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Trust in this connector to streamline your board-to-board connections with optimal efficiency and durability.