895-040-525-108

Heilind Number:EDA895-040-525-108
Manufacturer:EDAC
Manufacturer Number:895-040-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-525-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only ensures durability but also complies with stringent safety standards. Featuring a single row layout with 40 positions and a pitch of .1 inches, it offers optimal space utilization and efficient signal transmission. The contact material, made from robust Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector is suitable for a variety of applications, even in challenging environments. Elevate your PCB design with this essential component for seamless board-to-board connections.