895-040-525-204

Heilind Number:EDA895-040-525-204
Manufacturer:EDAC
Manufacturer Number:895-040-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-525-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transfer with an amperage of 3A. Its dual-row construction with 40 positions offers ample room for seamless data transmission, while the Copper Alloy contacts guarantee secure and efficient connectivity. With a compact pitch of .1 inches and row spacing of .2 inches, it's ideal for densely populated PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.