895-040-525-407

Heilind Number:EDA895-040-525-407
Manufacturer:EDAC
Manufacturer Number:895-040-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-525-407

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector. Designed to streamline your electronic setups, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity for your PCB boards. The 40 positions allow for extensive customization, while the Copper Alloy contact material guarantees reliable performance. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's perfect for various environments. Whether you're a DIY enthusiast or a professional in need of high-quality connectors, this straight-mount Card Edge Connector is a must-have in your toolkit. Elevate your projects with seamless connectivity – get yours today!