895-040-525-412

Heilind Number:EDA895-040-525-412
Manufacturer:EDAC
Manufacturer Number:895-040-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-525-412

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 40 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transfer and compatibility with a variety of devices. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.