895-040-525-512

Heilind Number:EDA895-040-525-512
Manufacturer:EDAC
Manufacturer Number:895-040-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-525-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing a secure fit. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. With a contact material of Copper Alloy, it provides reliable conductivity for your electronic components. Its straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB assembly with this essential connector for unparalleled connectivity.