895-040-525-604

Heilind Number:EDA895-040-525-604
Manufacturer:EDAC
Manufacturer Number:895-040-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-525-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 40 positions with a pitch of .1 inches, ensuring precise and reliable data transmission. Crafted with a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and signal integrity in various applications. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Elevate your electronic projects with this essential connectivity solution.