895-040-525-802

Heilind Number:EDA895-040-525-802
Manufacturer:EDAC
Manufacturer Number:895-040-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-525-802

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector in sleek black. Designed for optimal functionality, this connector features 40 positions with 2 rows, ensuring seamless communication between boards. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safe and reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers efficient power transmission with minimal signal loss. The straight mount orientation and row spacing of .2 inch make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity game with this essential component.