895-040-525-804

Heilind Number:EDA895-040-525-804
Manufacturer:EDAC
Manufacturer Number:895-040-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-525-804

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts a double row layout with 40 positions, ensuring robust and reliable performance. The UL 94V-0 Polyphenylene Sulfide housing material guarantees superior durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component for streamlined and effective PCB connections.