895-040-540-101

Heilind Number:EDA895-040-540-101
Manufacturer:EDAC
Manufacturer Number:895-040-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-101

Detailed Description

Upgrade your connectivity with our high-performance Black Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 40 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while the Copper Alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Its straight mount orientation makes installation a breeze, and it can withstand a wide operating temperature range from -40 to 105°C. Trust in this essential component for your PCB assembly needs.