895-040-540-102

Heilind Number:EDA895-040-540-102
Manufacturer:EDAC
Manufacturer Number:895-040-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 40 positions, ensuring efficient signal transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications, making it a must-have component for your electronic projects.