895-040-540-104

Heilind Number:EDA895-040-540-104
Manufacturer:EDAC
Manufacturer Number:895-040-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-104

Detailed Description

Enhance connectivity within your electronic devices with this 40-position black Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, ideal for space-saving installations. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety, while the copper alloy contact material ensures reliable conductivity. With a row spacing of .2 inches and a single row design, it facilitates efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.