895-040-540-107

Heilind Number:EDA895-040-540-107
Manufacturer:EDAC
Manufacturer Number:895-040-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability and safety. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.