895-040-540-108

Heilind Number:EDA895-040-540-108
Manufacturer:EDAC
Manufacturer Number:895-040-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek Black design and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transfer at an amperage of 3A. With 40 positions and a 0.1-inch pitch, it offers seamless integration on your PCB. The Copper Alloy contacts guarantee optimal conductivity, while the -40 to 105°C operating temperature range suits various environments. Its straight mount orientation and 1-row configuration make installation a breeze, perfect for streamlined device assembly. Upgrade your connectivity solutions with this essential component.