895-040-540-112

Heilind Number:EDA895-040-540-112
Manufacturer:EDAC
Manufacturer Number:895-040-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-112

Detailed Description

Enhance your connectivity with our cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this black connector features a single row with 40 positions, allowing for efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your PCB connectivity needs.