895-040-540-202

Heilind Number:EDA895-040-540-202
Manufacturer:EDAC
Manufacturer Number:895-040-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-202

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. With two rows of 40 positions, this connector ensures ample connectivity for your PCB setup. The contact material, crafted from copper alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Upgrade your system with this essential component for enhanced functionality and efficiency.