895-040-540-407

Heilind Number:EDA895-040-540-407
Manufacturer:EDAC
Manufacturer Number:895-040-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-407

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. With a precise pitch of .1 inches and a straight mount orientation, it ensures seamless integration into your circuit boards. Featuring 40 positions in a single row, it offers ample connectivity for your devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees reliable performance even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality component, designed to meet your connectivity needs with precision and efficiency.