895-040-540-408

Heilind Number:EDA895-040-540-408
Manufacturer:EDAC
Manufacturer Number:895-040-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions in a single row with a pitch of .1 inches. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments, ranging from -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation and a row spacing of .2 inches, this connector offers efficient and space-saving PCB connections, perfect for a wide range of applications. Trust in its 3A amperage and robust construction for optimal performance.