895-040-540-412

Heilind Number:EDA895-040-540-412
Manufacturer:EDAC
Manufacturer Number:895-040-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-412

Detailed Description

Enhance connectivity in your PCB layouts with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a contact material of durable Copper Alloy. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and reliability. With a single row of 40 positions and a pitch of .1 inch, this connector facilitates efficient data transfer. Its straight mount orientation and compact row spacing of .2 inch make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.