895-040-540-508

Heilind Number:EDA895-040-540-508
Manufacturer:EDAC
Manufacturer Number:895-040-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With two rows of 40 copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Upgrade your PCB assembly with this essential component for optimal performance and longevity.