895-040-540-602

Heilind Number:EDA895-040-540-602
Manufacturer:EDAC
Manufacturer Number:895-040-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions and a compact pitch of .1 inch. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation and precise row spacing of .2 inch offer easy installation and optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of industrial and commercial applications. Elevate your PCB design with this essential component, delivering exceptional performance and durability.