895-040-540-607

Heilind Number:EDA895-040-540-607
Manufacturer:EDAC
Manufacturer Number:895-040-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-607

Detailed Description

Efficiently connect your devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless compatibility with a variety of PCBs. With a straight mount orientation and a single row of 40 positions, it ensures a secure and stable connection. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, this connector guarantees reliability. Its pitch of .1 inches and row spacing of .2 inches allow for precise and convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.