895-040-540-802

Heilind Number:EDA895-040-540-802
Manufacturer:EDAC
Manufacturer Number:895-040-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-802

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in operation. With two rows of 40 copper alloy contacts, it provides reliable conductivity for your circuits. The .1-inch pitch and .2-inch row spacing offer precise alignment on the board. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Trust in this connector for efficient and secure inter-board connections in your electronic projects.