895-040-540-803

Heilind Number:EDA895-040-540-803
Manufacturer:EDAC
Manufacturer Number:895-040-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliability in any setting. With two rows and 40 positions, it offers ample space for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch optimize signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for versatile applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.