895-040-540-804

Heilind Number:EDA895-040-540-804
Manufacturer:EDAC
Manufacturer Number:895-040-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-540-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 40 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating conditions, with a wide temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it facilitates precise and secure connections. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted signal transmission. Whether for industrial or consumer electronics, this connector, in a sleek black color, offers a dependable solution for your PCB assembly needs.