895-040-541-102

Heilind Number:EDA895-040-541-102
Manufacturer:EDAC
Manufacturer Number:895-040-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-102

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, it features 40 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging conditions. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Crafted with copper alloy contacts, it delivers optimal conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connectivity solutions with this essential component for seamless data transmission.