895-040-541-104

Heilind Number:EDA895-040-541-104
Manufacturer:EDAC
Manufacturer Number:895-040-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring 40 positions in a single row, it ensures seamless data transfer with a pitch of .1 inch. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable and long-lasting performance. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Perfect for high-speed data transmission, this connector is a must-have for any electronics project.