895-040-541-201

Heilind Number:EDA895-040-541-201
Manufacturer:EDAC
Manufacturer Number:895-040-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-201

Detailed Description

Enhance connectivity with this high-performance, Dual Row Card Edge Connector, meticulously designed for seamless integration on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission at a steady amperage of 3A. Featuring two rows with a total of 40 positions and a pitch of .1in, this connector facilitates efficient data transfer with optimal signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stable performance even in demanding environments. Elevate your connectivity solutions with this essential component.