895-040-541-212

Heilind Number:EDA895-040-541-212
Manufacturer:EDAC
Manufacturer Number:895-040-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions with a pitch of .1 inches, ensuring precise and reliable connections every time. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a straight mount orientation and two rows, it's perfect for various applications. Crafted with copper alloy contacts, it offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your electronic projects with this essential connector.