895-040-541-402

Heilind Number:EDA895-040-541-402
Manufacturer:EDAC
Manufacturer Number:895-040-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-402

Detailed Description

Enhance connectivity and streamline your electronic projects with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. Engineered for seamless integration, this connector boasts 40 positions with a row spacing of .2 inches, offering ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolbox. Upgrade your connectivity experience with this essential component and unlock endless possibilities in the world of electronics.