895-040-541-502

Heilind Number:EDA895-040-541-502
Manufacturer:EDAC
Manufacturer Number:895-040-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector in sleek black. Engineered for optimal performance, this connector features a 2-row design with 40 positions, ensuring seamless data transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your setup with this essential component, a must-have in the world of connectivity.