895-040-541-508

Heilind Number:EDA895-040-541-508
Manufacturer:EDAC
Manufacturer Number:895-040-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-508

Detailed Description

Enhance connectivity within your devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its dual-row configuration features 40 positions for efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is made of robust copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a perfect fit for your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in its straight mount orientation for secure installation. Upgrade your connectivity solutions with this essential component.