895-040-541-602

Heilind Number:EDA895-040-541-602
Manufacturer:EDAC
Manufacturer Number:895-040-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-602

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 40 positions, ensuring seamless communication between circuit boards. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. With copper alloy contacts and a pitch of .1 inches, each connection is secure and reliable. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a hobbyist or a professional, this black-colored connector is a must-have for your PCB assembly projects. Upgrade your connectivity with ease and precision.