895-040-541-608

Heilind Number:EDA895-040-541-608
Manufacturer:EDAC
Manufacturer Number:895-040-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-608

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, it offers durability and reliability. With one row of 40 positions, this connector ensures seamless transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy installation on PCB boards. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your setup with this Straight-mount connector and experience seamless data transfer. Perfect for professional and DIY projects alike.