895-040-541-612

Heilind Number:EDA895-040-541-612
Manufacturer:EDAC
Manufacturer Number:895-040-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance 40-position card edge connector. Designed for seamless integration, its straight mount orientation and compact form factor ensure easy installation on your circuit board. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees reliable performance even in demanding environments. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.