895-040-541-803

Heilind Number:EDA895-040-541-803
Manufacturer:EDAC
Manufacturer Number:895-040-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced safety. With two rows of 40 positions each, it offers ample connectivity for your PCB assembly needs. The copper alloy contact material ensures reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Whether for commercial or industrial applications, trust in this connector to deliver seamless performance and durability.