895-040-541-804

Heilind Number:EDA895-040-541-804
Manufacturer:EDAC
Manufacturer Number:895-040-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-804

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed black Board To Board PCB Connector. Crafted for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring longevity and safety. With two rows of 40 copper alloy contacts, it facilitates seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for robust and reliable connections in your projects.