895-040-541-807

Heilind Number:EDA895-040-541-807
Manufacturer:EDAC
Manufacturer Number:895-040-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Made with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance in any environment. Featuring two rows of 40 positions each, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your setup with this essential component for seamless and efficient data transmission.