895-040-541-808

Heilind Number:EDA895-040-541-808
Manufacturer:EDAC
Manufacturer Number:895-040-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of 40 positions each, it offers ample connectivity options, while the straight mount orientation simplifies installation. The copper alloy contact material guarantees reliable signal transmission, even in demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for critical applications where performance and longevity are paramount. Upgrade your setup today and experience seamless connectivity like never before.