895-040-542-108

Heilind Number:EDA895-040-542-108
Manufacturer:EDAC
Manufacturer Number:895-040-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-542-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a single row with 40 positions for seamless connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable transmission. Its straight mount orientation and row spacing of .2 inches make it easy to install and use. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your setup with this essential component.