895-040-542-407

Heilind Number:EDA895-040-542-407
Manufacturer:EDAC
Manufacturer Number:895-040-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-542-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a pitch of .1 inch, it offers precise positioning for up to 40 contact positions, each crafted from reliable Copper Alloy. The straight mount orientation and efficient row spacing of .2 inch ensure effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for seamless PCB connections in various electronic applications.