895-040-542-502

Heilind Number:EDA895-040-542-502
Manufacturer:EDAC
Manufacturer Number:895-040-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-542-502

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 40 positions, ensuring secure and efficient data transfer. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and seamless integration into your PCB setup. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for professional or DIY projects, this Connector is a must-have for any electronics enthusiast.