895-040-542-503

Heilind Number:EDA895-040-542-503
Manufacturer:EDAC
Manufacturer Number:895-040-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 40 positions across two rows with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in harsh operating environments with a temperature range of -40 to 105 °C. Crafted with copper alloy contacts, this connector offers optimal conductivity for smooth signal transmission. Its straight mount orientation facilitates easy installation, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.