895-040-542-612

Heilind Number:EDA895-040-542-612
Manufacturer:EDAC
Manufacturer Number:895-040-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance 40-position Card Edge Connector. Designed for seamless integration into your circuitry, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. Each row features precision-machined Copper Alloy contacts, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronics with this top-tier connector, a must-have for professionals in the field.