895-040-542-802

Heilind Number:EDA895-040-542-802
Manufacturer:EDAC
Manufacturer Number:895-040-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-542-802

Detailed Description

Enhance your electronic connections with this high-performing board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 40 copper alloy contacts, this connector guarantees reliable power delivery at a low amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing make it ideal for compact PCB layouts, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.