895-040-544-101

Heilind Number:EDA895-040-544-101
Manufacturer:EDAC
Manufacturer Number:895-040-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-544-101

Detailed Description

Enhance connectivity within your electronic devices with this top-of-the-line Board To Board PCB Connector. Designed for precision and durability, this connector features 40 positions with a single row layout, ensuring seamless communication between circuit boards. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior protection and performance, even in challenging environments. Made with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.